Turck Inductive Block Proximity Sensor, 2-Wire NO, 10 → 65 V dc

RS Stock No.: 313-2302Brand: TurckManufacturers Part No.: BIM-IKT-AD4X
brand-logo
View all in Proximity Sensors

Technical documents

Specifications

Brand

Turck

Sensor Technology

Inductive

Body Style

Block

Output Function

NO

Digital Switching Output Type

2-Wire

Connection Type

Pre-Cabled

Cable Length

2m

Supply Voltage

10 → 65 V dc

Length

30mm

IP Rating

IP67

Mounting Type

Non-Flush

Housing Material

Gadolinium Zinc

Width

14.6mm

Maximum dc Voltage

65V

Minimum Operating Temperature

-25°C

Depth

17mm

Maximum Operating Temperature

+70°C

Shielding

Unshielded

Maximum Switching Frequency

300Hz

Switching Current

100 mA

Reverse Polarity Protection

Yes

Switching Frequency

300 Hz

Short Circuit Overload Protection

Yes

Country of Origin

Germany

Product details

Turck Extruded Tie Rod and Profile Cylinder Sensors

Features and benefits

Zinc die-cast housing protected to IP67
Designed for use with double rail, tie rod, profile and extruded with external dovetail guide cylinders using Turck Mounting Brackets
Isolation barriers are available separately
Overload, short circuit and reverse polarity protection
LED Status Display

You may be interested in
Turck Magnetic Field Sensor
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Turck Inductive Block Proximity Sensor, 2-Wire NO, 10 → 65 V dc

P.O.A.

Turck Inductive Block Proximity Sensor, 2-Wire NO, 10 → 65 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6+P.O.A.
You may be interested in
Turck Magnetic Field Sensor
P.O.A.Each (ex VAT)

Technical documents

Specifications

Brand

Turck

Sensor Technology

Inductive

Body Style

Block

Output Function

NO

Digital Switching Output Type

2-Wire

Connection Type

Pre-Cabled

Cable Length

2m

Supply Voltage

10 → 65 V dc

Length

30mm

IP Rating

IP67

Mounting Type

Non-Flush

Housing Material

Gadolinium Zinc

Width

14.6mm

Maximum dc Voltage

65V

Minimum Operating Temperature

-25°C

Depth

17mm

Maximum Operating Temperature

+70°C

Shielding

Unshielded

Maximum Switching Frequency

300Hz

Switching Current

100 mA

Reverse Polarity Protection

Yes

Switching Frequency

300 Hz

Short Circuit Overload Protection

Yes

Country of Origin

Germany

Product details

Turck Extruded Tie Rod and Profile Cylinder Sensors

Features and benefits

Zinc die-cast housing protected to IP67
Designed for use with double rail, tie rod, profile and extruded with external dovetail guide cylinders using Turck Mounting Brackets
Isolation barriers are available separately
Overload, short circuit and reverse polarity protection
LED Status Display

You may be interested in
Turck Magnetic Field Sensor
P.O.A.Each (ex VAT)