Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Turck Magnetic Field Sensor

RS Stock No.: 313-2295Brand: TurckManufacturers Part No.: BIM-IKT-Y1X
brand-logo
View all in Motion Control Sensors

Technical documents

Specifications

Brand

Turck

Supply Voltage

8.2 V dc

IP Rating

IP67

Overall Height

34mm

Overall Width

14.6mm

Overall Depth

17mm

Minimum Operating Temperature

-25°C

Mounting Type

Bracket, Tie Rod

Maximum Operating Temperature

+70°C

Switching Frequency

≤1 kHz

Country of Origin

Germany

Product details

Turck Extruded Tie Rod and Profile Cylinder Sensors

Features and benefits

Zinc die-cast housing protected to IP67
Designed for use with double rail, tie rod, profile and extruded with external dovetail guide cylinders using Turck Mounting Brackets
Isolation barriers are available separately
Overload, short circuit and reverse polarity protection
LED Status Display

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Turck Magnetic Field Sensor

P.O.A.

Turck Magnetic Field Sensor
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

Turck

Supply Voltage

8.2 V dc

IP Rating

IP67

Overall Height

34mm

Overall Width

14.6mm

Overall Depth

17mm

Minimum Operating Temperature

-25°C

Mounting Type

Bracket, Tie Rod

Maximum Operating Temperature

+70°C

Switching Frequency

≤1 kHz

Country of Origin

Germany

Product details

Turck Extruded Tie Rod and Profile Cylinder Sensors

Features and benefits

Zinc die-cast housing protected to IP67
Designed for use with double rail, tie rod, profile and extruded with external dovetail guide cylinders using Turck Mounting Brackets
Isolation barriers are available separately
Overload, short circuit and reverse polarity protection
LED Status Display

You may be interested in