Turck Connector, 14 Contacts, Panel Mount, M16 Connector, Socket, Male, IP67, BSFD Series

RS Stock No.: 839-8576Brand: TurckManufacturers Part No.: BSFD 14-14-1
brand-logo

Technical documents

Specifications

Brand

Turck

Number Of Contacts

14

Mounting Type

Panel Mount

Connector Size

M16

Plug/Socket

Socket

Contact Gender

Male

Termination Method

Solder

IP Rating

IP67

Current Rating

3A

Series

BSFD

Body Orientation

Straight

Voltage Rating

30 V ac/dc

Mating Type

Threaded

Housing Material

Die Cast Zinc

Contact Plating

Gold

Contact Material

Copper Alloy

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Country of Origin

United States

Product details

Turck VersaFast Connector

Turck Minifast Series

P.O.A.

Turck Connector, 14 Contacts, Panel Mount, M16 Connector, Socket, Male, IP67, BSFD Series

P.O.A.

Turck Connector, 14 Contacts, Panel Mount, M16 Connector, Socket, Male, IP67, BSFD Series

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Turck

Number Of Contacts

14

Mounting Type

Panel Mount

Connector Size

M16

Plug/Socket

Socket

Contact Gender

Male

Termination Method

Solder

IP Rating

IP67

Current Rating

3A

Series

BSFD

Body Orientation

Straight

Voltage Rating

30 V ac/dc

Mating Type

Threaded

Housing Material

Die Cast Zinc

Contact Plating

Gold

Contact Material

Copper Alloy

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Country of Origin

United States

Product details

Turck VersaFast Connector

Turck Minifast Series