Turck Circular Connector, 5 Contacts, Cable Mount, M12 Connector, Plug, Female, IP67, BWS Series

RS Stock No.: 839-8611Brand: TurckManufacturers Part No.: BWS 8151-0
brand-logo

Technical documents

Specifications

Brand

Turck

Number Of Contacts

5

Mounting Type

Cable Mount

Connector Size

M12

Plug/Socket

Plug

Contact Gender

Female

Termination Method

Solder

IP Rating

IP67

Current Rating

4.0A

Series

BWS

Body Orientation

Straight

Voltage Rating

60.0 V

Coding

B

Mating Type

Threaded

Housing Material

Nylon

Contact Plating

Gold

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Contact Material

Brass

Country of Origin

Germany

Product details

Turck Eurofast Connectors

Complete and professional range of IP67/68 Turck sensor connectors. VBRS, WFKD, WFKFDH, WFS and WFSFDH series are available. Turck sensor connectors are available in a straight or right angle body orientation.

Straight or Right Angle
Brass
IP67/68 Rated
Cable or PCB Mount

Turck Minifast Series

Stock information temporarily unavailable.

P.O.A.

Turck Circular Connector, 5 Contacts, Cable Mount, M12 Connector, Plug, Female, IP67, BWS Series

P.O.A.

Turck Circular Connector, 5 Contacts, Cable Mount, M12 Connector, Plug, Female, IP67, BWS Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Turck

Number Of Contacts

5

Mounting Type

Cable Mount

Connector Size

M12

Plug/Socket

Plug

Contact Gender

Female

Termination Method

Solder

IP Rating

IP67

Current Rating

4.0A

Series

BWS

Body Orientation

Straight

Voltage Rating

60.0 V

Coding

B

Mating Type

Threaded

Housing Material

Nylon

Contact Plating

Gold

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Contact Material

Brass

Country of Origin

Germany

Product details

Turck Eurofast Connectors

Complete and professional range of IP67/68 Turck sensor connectors. VBRS, WFKD, WFKFDH, WFS and WFSFDH series are available. Turck sensor connectors are available in a straight or right angle body orientation.

Straight or Right Angle
Brass
IP67/68 Rated
Cable or PCB Mount

Turck Minifast Series