Turck Plug In Power Relay, 24V dc Coil, 10A Switching Current, SPDT

RS Stock No.: 842-3451Brand: TurckManufacturers Part No.: C10-A10X/024VDC
brand-logo
View all in Power Relays

Technical documents

Specifications

Brand

Turck

Coil Voltage

24V dc

Contact Configuration

SPDT

Mounting Type

Plug In

Switching Current

10A

Number of Poles

1

Latching

No

Terminal Type

Plug In

Maximum Switching Voltage AC

250V

Maximum Switching Voltage DC

220V dc

Length

28.8mm

Coil Resistance

742Ω

Coil Power

700mW

Life

≥100000 (Electrical) Operations, 20000000 (Mechanical) Operations

Height

35.4mm

Contact Material

Silver Alloy

Minimum Operating Temperature

-40°C

Series

C10-A10

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

5kV

Depth

12.5mm

Application

General Purpose

Product details

C10-A10 SPDT Relays

The C10-A10X series of single pole change over relays from RELECO by Turck, The C10-A10X Series of relay have a standard general purpose contact and also an electric position indicating device with LED. Various relay options available.

Various coil voltages available

Stock information temporarily unavailable.

P.O.A.

Turck Plug In Power Relay, 24V dc Coil, 10A Switching Current, SPDT

P.O.A.

Turck Plug In Power Relay, 24V dc Coil, 10A Switching Current, SPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Turck

Coil Voltage

24V dc

Contact Configuration

SPDT

Mounting Type

Plug In

Switching Current

10A

Number of Poles

1

Latching

No

Terminal Type

Plug In

Maximum Switching Voltage AC

250V

Maximum Switching Voltage DC

220V dc

Length

28.8mm

Coil Resistance

742Ω

Coil Power

700mW

Life

≥100000 (Electrical) Operations, 20000000 (Mechanical) Operations

Height

35.4mm

Contact Material

Silver Alloy

Minimum Operating Temperature

-40°C

Series

C10-A10

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

5kV

Depth

12.5mm

Application

General Purpose

Product details

C10-A10 SPDT Relays

The C10-A10X series of single pole change over relays from RELECO by Turck, The C10-A10X Series of relay have a standard general purpose contact and also an electric position indicating device with LED. Various relay options available.

Various coil voltages available