Technical documents
Specifications
Brand
TurckCoil Voltage
125V dc
Contact Configuration
3PDT
Mounting Type
Plug In
Switching Current
10A
Number of Poles
3
Latching
No
Terminal Type
Plug In
Maximum Switching Voltage AC
250V
Maximum Switching Voltage (AC)
250V
Maximum Switching Voltage DC
220V dc
Maximum Switching Voltage (DC)
220V dc
Length
35mm
Coil Power
1.3W
Contact Material
Silver Alloy
Minimum Operating Temperature
-40°C
Series
C3-A30
Maximum Operating Temperature
+70°C
Life
≥100000 (Electrical) Operations, 20000000 (Mechanical) Operations
Height
58.5mm
Isolation Coil To Contact
2.5kV
Depth
35mm
Application
General Purpose
Product details
10A Plug-In Relays (8 or 11 Pin)
Dual function, colour coded test button push to test or lift to latch
Mechanical flag indicator and coil LED as standard
Operating Temperature Range -20 to +60°C
Contact material silver-nickel (AgNi)
H71, W35, D35mm
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
TurckCoil Voltage
125V dc
Contact Configuration
3PDT
Mounting Type
Plug In
Switching Current
10A
Number of Poles
3
Latching
No
Terminal Type
Plug In
Maximum Switching Voltage AC
250V
Maximum Switching Voltage (AC)
250V
Maximum Switching Voltage DC
220V dc
Maximum Switching Voltage (DC)
220V dc
Length
35mm
Coil Power
1.3W
Contact Material
Silver Alloy
Minimum Operating Temperature
-40°C
Series
C3-A30
Maximum Operating Temperature
+70°C
Life
≥100000 (Electrical) Operations, 20000000 (Mechanical) Operations
Height
58.5mm
Isolation Coil To Contact
2.5kV
Depth
35mm
Application
General Purpose
Product details
10A Plug-In Relays (8 or 11 Pin)
Dual function, colour coded test button push to test or lift to latch
Mechanical flag indicator and coil LED as standard
Operating Temperature Range -20 to +60°C
Contact material silver-nickel (AgNi)
H71, W35, D35mm