Technical documents
Specifications
Brand
TurckNumber of Channels
1
Module Type
Isolating Amplifier
Barrier Type
Galvanic Barrier
Output Signal Type
Relay
Maximum Voltage
250V
Hazardous Area Certification
ATEX, IECEx
Input Signal Type
NAMUR Sensor, Switch
Supply Voltage
20 → 250V ac
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+70°C
Safety Current Maximum
8mA
Safety Voltage Maximum
250 V
Operating Temperature Range
-25 → +70°C
Country of Origin
Germany
Product details
IM1 Isolating Switching Amplifier
Professional range of galvanically isolated switching amplifiers for the transmission of binary switching signals. This series is environmentally versatile and comes with a variety of approvals, meaning the IM signal conditioning series can be installed in a comprehensive range of applications
Features of the IM1 Isolating Switching Amplifier Range
Intrinsically safe input circuits in accordance to ATEX II (1) GD, II 3 G
NAMUR sensor & mechanical switch connections
Supports a N/O relay output per channel
Input circuit monitoring function for detection of short circuit and/or wire-break for each channel, this feature can be switched on/off
Detachable terminal blocks
LED indication of operational readiness
Standards
ATEX 2553, ATEX 552968C, UL, KOSHA, IECEx, NEPSI, FM
Turck Banner DIN Rail Mounting
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
TurckNumber of Channels
1
Module Type
Isolating Amplifier
Barrier Type
Galvanic Barrier
Output Signal Type
Relay
Maximum Voltage
250V
Hazardous Area Certification
ATEX, IECEx
Input Signal Type
NAMUR Sensor, Switch
Supply Voltage
20 → 250V ac
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+70°C
Safety Current Maximum
8mA
Safety Voltage Maximum
250 V
Operating Temperature Range
-25 → +70°C
Country of Origin
Germany
Product details
IM1 Isolating Switching Amplifier
Professional range of galvanically isolated switching amplifiers for the transmission of binary switching signals. This series is environmentally versatile and comes with a variety of approvals, meaning the IM signal conditioning series can be installed in a comprehensive range of applications
Features of the IM1 Isolating Switching Amplifier Range
Intrinsically safe input circuits in accordance to ATEX II (1) GD, II 3 G
NAMUR sensor & mechanical switch connections
Supports a N/O relay output per channel
Input circuit monitoring function for detection of short circuit and/or wire-break for each channel, this feature can be switched on/off
Detachable terminal blocks
LED indication of operational readiness
Standards
ATEX 2553, ATEX 552968C, UL, KOSHA, IECEx, NEPSI, FM