Turck Barrel-Style Proximity Sensor, M12, 4 mm Detection, NO Output, 10 → 30 V dc, IP67

RS Stock No.: 837-5377Brand: TurckManufacturers Part No.: NI 4-M12-AP6X-H1141
brand-logo
View all in Proximity Sensors

Technical documents

Specifications

Brand

Turck

Body Style

Barrel

Thread Size

M12

Output Type

NO

Detection Range

4 mm

Terminal Type

M12 Connector

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

52mm

Maximum dc Voltage

30V

Mounting Type

Non Flush

Switching Current

≤200 mA

Housing Material

Brass

Maximum Operating Temperature

+70°C

Shielding

Unshielded

Maximum Switching Frequency

2kHz

Reverse Polarity Protection

Yes

Short Circuit Overload Protection

Yes

Minimum Operating Temperature

-25°C

Country of Origin

United States

Stock information temporarily unavailable.

P.O.A.

Turck Barrel-Style Proximity Sensor, M12, 4 mm Detection, NO Output, 10 → 30 V dc, IP67

P.O.A.

Turck Barrel-Style Proximity Sensor, M12, 4 mm Detection, NO Output, 10 → 30 V dc, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Turck

Body Style

Barrel

Thread Size

M12

Output Type

NO

Detection Range

4 mm

Terminal Type

M12 Connector

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

52mm

Maximum dc Voltage

30V

Mounting Type

Non Flush

Switching Current

≤200 mA

Housing Material

Brass

Maximum Operating Temperature

+70°C

Shielding

Unshielded

Maximum Switching Frequency

2kHz

Reverse Polarity Protection

Yes

Short Circuit Overload Protection

Yes

Minimum Operating Temperature

-25°C

Country of Origin

United States