Technical documents
Specifications
Brand
TurckThread Size
M18
Sensor Technology
Inductive
Detection Range
10 mm
Body Style
Threaded Barrel
Digital Switching Output Type
NAMUR
Connection Type
Pre-Cabled
Cable Length
2m
Supply Voltage
8.2 V dc
Length
34mm
IP Rating
IP67
Mounting Type
Non-Flush
Housing Material
CuZn
Maximum dc Voltage
8.2V
Hazardous Area Certification
ATEX
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+70°C
Shielding
Unshielded
Maximum Switching Frequency
500Hz
Switching Frequency
500 Hz
Series
NI 10
Switching Current
1.2 mA
Country of Origin
Germany
Product details
Turck Banner M12 and M18 Threaded Brass Barrel Sensors
A range of high quality Turck Banner M12 x 1 and M18 x 1 threaded barrel stainless steel inductive sensors for accurate and contactless metal detection. The sensors have 34mm dimensions and are available in 5 or 10mm operating distances and flush or non-flush mounting conditions.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
TurckThread Size
M18
Sensor Technology
Inductive
Detection Range
10 mm
Body Style
Threaded Barrel
Digital Switching Output Type
NAMUR
Connection Type
Pre-Cabled
Cable Length
2m
Supply Voltage
8.2 V dc
Length
34mm
IP Rating
IP67
Mounting Type
Non-Flush
Housing Material
CuZn
Maximum dc Voltage
8.2V
Hazardous Area Certification
ATEX
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+70°C
Shielding
Unshielded
Maximum Switching Frequency
500Hz
Switching Frequency
500 Hz
Series
NI 10
Switching Current
1.2 mA
Country of Origin
Germany
Product details
Turck Banner M12 and M18 Threaded Brass Barrel Sensors
A range of high quality Turck Banner M12 x 1 and M18 x 1 threaded barrel stainless steel inductive sensors for accurate and contactless metal detection. The sensors have 34mm dimensions and are available in 5 or 10mm operating distances and flush or non-flush mounting conditions.