Technical documents
Specifications
Brand
TurckThread Size
M18
Sensor Technology
Inductive
Body Style
Threaded Barrel
Detection Range
10 mm
Output Function
NO
Digital Switching Output Type
PNP
Connection Type
Screw Terminal
Supply Voltage
10 → 30 V dc
IP Rating
IP67
Length
77mm
Mounting Type
Non-Flush
Housing Material
Chrome Plated Brass
Maximum dc Voltage
30V
Minimum Operating Temperature
-25°C
Shielding
Unshielded
Maximum Switching Frequency
500Hz
Switching Current
200 mA
Reverse Polarity Protection
Yes
Switching Frequency
500 Hz
Series
NI 10
Short Circuit Overload Protection
Yes
Maximum Operating Temperature
+70°C
Product details
NI 10 Series
The Professional Turck Banner NI 10 series of barrel style inductive proximity sensors.
Turck Banner Barrel Inductive Proximity Sensors
Inductive sensors are designed for contact-less and wear-free detection. They are the perfect solution for breweries, frozen food, dairies and packaging applications. Resistant to cleaning agents and disinfectants and exceed the protection classes IP68 & IP69K. These sensors are available as standard versions in chrome plated brass barrels or stainless steel housing with LCP front cap and double lip seal for heavy use or sudden changes in temperature. All inductive sensors of the new uprox+ generation operate with highest switching distances, feature an extended temperature range and are easily mounted.Turck inductive proximity sensors are manufactured with shielded coil, designated by Bi in the part number, and a non-shielded coil, designated by Ni in the part number.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
TurckThread Size
M18
Sensor Technology
Inductive
Body Style
Threaded Barrel
Detection Range
10 mm
Output Function
NO
Digital Switching Output Type
PNP
Connection Type
Screw Terminal
Supply Voltage
10 → 30 V dc
IP Rating
IP67
Length
77mm
Mounting Type
Non-Flush
Housing Material
Chrome Plated Brass
Maximum dc Voltage
30V
Minimum Operating Temperature
-25°C
Shielding
Unshielded
Maximum Switching Frequency
500Hz
Switching Current
200 mA
Reverse Polarity Protection
Yes
Switching Frequency
500 Hz
Series
NI 10
Short Circuit Overload Protection
Yes
Maximum Operating Temperature
+70°C
Product details
NI 10 Series
The Professional Turck Banner NI 10 series of barrel style inductive proximity sensors.
Turck Banner Barrel Inductive Proximity Sensors
Inductive sensors are designed for contact-less and wear-free detection. They are the perfect solution for breweries, frozen food, dairies and packaging applications. Resistant to cleaning agents and disinfectants and exceed the protection classes IP68 & IP69K. These sensors are available as standard versions in chrome plated brass barrels or stainless steel housing with LCP front cap and double lip seal for heavy use or sudden changes in temperature. All inductive sensors of the new uprox+ generation operate with highest switching distances, feature an extended temperature range and are easily mounted.Turck inductive proximity sensors are manufactured with shielded coil, designated by Bi in the part number, and a non-shielded coil, designated by Ni in the part number.