Technical documents
Specifications
Brand
TurckThread Size
M12
Sensor Technology
Inductive
Body Style
Threaded Barrel
Detection Range
10 mm
Digital Switching Output Type
PNP
Output Function
NO
Connection Type
Pre-Cabled
Cable Length
2m
Supply Voltage
10 → 30 V dc
Length
50mm
IP Rating
IP68
Mounting Type
Non-Flush
Housing Material
Chrome Plated Brass
Maximum dc Voltage
30V
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+85°C
Shielding
Unshielded
Reverse Polarity Protection
Yes
Switching Frequency
2 kHz
Series
NI 10U
Switching Current
200 mA
Short Circuit Overload Protection
Yes
Maximum Switching Frequency
2kHz
Country of Origin
Germany
Product details
Uprox+ Factor 1 Barrel
High impact and thermal resistance
Uprox Range
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| quantity | Unit price | 
|---|---|
| 1 - 5 | P.O.A. | 
| 6+ | P.O.A. | 
Technical documents
Specifications
Brand
TurckThread Size
M12
Sensor Technology
Inductive
Body Style
Threaded Barrel
Detection Range
10 mm
Digital Switching Output Type
PNP
Output Function
NO
Connection Type
Pre-Cabled
Cable Length
2m
Supply Voltage
10 → 30 V dc
Length
50mm
IP Rating
IP68
Mounting Type
Non-Flush
Housing Material
Chrome Plated Brass
Maximum dc Voltage
30V
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+85°C
Shielding
Unshielded
Reverse Polarity Protection
Yes
Switching Frequency
2 kHz
Series
NI 10U
Switching Current
200 mA
Short Circuit Overload Protection
Yes
Maximum Switching Frequency
2kHz
Country of Origin
Germany
Product details
Uprox+ Factor 1 Barrel
High impact and thermal resistance
