Turck Inductive Block Proximity Sensor, 20 mm Detection, 2-Wire NO/NC, 20 → 250 V ac/dc

RS Stock No.: 837-5882Brand: TurckManufacturers Part No.: NI20-CP40-FZ3X2
brand-logo
View all in Proximity Sensors

Technical documents

Specifications

Brand

Turck

Sensor Technology

Inductive

Body Style

Block

Detection Range

20 mm

Output Function

NO/NC

Digital Switching Output Type

2-Wire

Connection Type

Screw Terminal

Supply Voltage

20 → 250 V ac/dc

Length

114mm

IP Rating

IP67

Mounting Type

Non-Flush

Housing Material

PBT

Width

40mm

Maximum dc Voltage

250V

Minimum Operating Temperature

-25°C

Maximum ac Voltage

250V

Shielding

Unshielded

Maximum Switching Frequency

20Hz

Switching Current

500 mA

Reverse Polarity Protection

Yes

Switching Frequency

20 Hz

Series

NI 20

Short Circuit Overload Protection

Yes

Depth

40mm

Maximum Operating Temperature

+70°C

Country of Origin

Germany

Product details

NI 20 Series

The NI 20 Series of inductive proximity sensors from Turck Banner. Turck's 40 mm rectangular inductive sensor is available as embeddable / non-embeddable with a quick disconnect.

Outputs are available in 2-wire AC/DC and 3-wire DC PNP
Available with Minifast, Microfast and Eurofast connector types

Turck Banner Inductive Proximity Sensors

Inductive sensors are designed for contact-less and wear-free detection. They are the perfect solution for breweries, frozen food, dairies and packaging applications. Resistant to cleaning agents and disinfectants and exceed the protection classes IP68 & IP69K. These sensors are available as standard versions in chrome plated brass blocks or stainless steel housing with LCP front cap and double lip seal for heavy use or sudden changes in temperature. All inductive sensors of the new uprox+ generation operate with highest switching distances, feature an extended temperature range and are easily mounted.

Stock information temporarily unavailable.

P.O.A.

Turck Inductive Block Proximity Sensor, 20 mm Detection, 2-Wire NO/NC, 20 → 250 V ac/dc

P.O.A.

Turck Inductive Block Proximity Sensor, 20 mm Detection, 2-Wire NO/NC, 20 → 250 V ac/dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Turck

Sensor Technology

Inductive

Body Style

Block

Detection Range

20 mm

Output Function

NO/NC

Digital Switching Output Type

2-Wire

Connection Type

Screw Terminal

Supply Voltage

20 → 250 V ac/dc

Length

114mm

IP Rating

IP67

Mounting Type

Non-Flush

Housing Material

PBT

Width

40mm

Maximum dc Voltage

250V

Minimum Operating Temperature

-25°C

Maximum ac Voltage

250V

Shielding

Unshielded

Maximum Switching Frequency

20Hz

Switching Current

500 mA

Reverse Polarity Protection

Yes

Switching Frequency

20 Hz

Series

NI 20

Short Circuit Overload Protection

Yes

Depth

40mm

Maximum Operating Temperature

+70°C

Country of Origin

Germany

Product details

NI 20 Series

The NI 20 Series of inductive proximity sensors from Turck Banner. Turck's 40 mm rectangular inductive sensor is available as embeddable / non-embeddable with a quick disconnect.

Outputs are available in 2-wire AC/DC and 3-wire DC PNP
Available with Minifast, Microfast and Eurofast connector types

Turck Banner Inductive Proximity Sensors

Inductive sensors are designed for contact-less and wear-free detection. They are the perfect solution for breweries, frozen food, dairies and packaging applications. Resistant to cleaning agents and disinfectants and exceed the protection classes IP68 & IP69K. These sensors are available as standard versions in chrome plated brass blocks or stainless steel housing with LCP front cap and double lip seal for heavy use or sudden changes in temperature. All inductive sensors of the new uprox+ generation operate with highest switching distances, feature an extended temperature range and are easily mounted.