Technical documents
Specifications
Brand
TurckThread Size
M12
Sensor Technology
Inductive
Detection Range
25 mm
Body Style
Block
Analogue Switching Output Type
0-10 V/0-20 mA
Connection Type
M12
Supply Voltage
15 → 30 V dc
IP Rating
IP67
Length
68.5mm
Mounting Type
Non-Flush
Housing Material
PBT
Width
40mm
Maximum dc Voltage
30V
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+70°C
Shielding
Unshielded
Maximum Switching Frequency
30Hz
Switching Current
20 mA
Reverse Polarity Protection
No
Switching Frequency
30 Hz
Short Circuit Overload Protection
Yes
Depth
40mm
Country of Origin
Germany
Product details
NI 25 Series
The NI 25 Series of inductive proximity sensors from Turck Banner.
Turck Banner Inductive Proximity Sensors
Inductive sensors are designed for contact-less and wear-free detection. They are the perfect solution for breweries, frozen food, dairies and packaging applications. Resistant to cleaning agents and disinfectants and exceed the protection classes IP68 & IP69K. These sensors are available as standard versions in chrome plated brass blocks or stainless steel housing with LCP front cap and double lip seal for heavy use or sudden changes in temperature. All inductive sensors of the new uprox+ generation operate with highest switching distances, feature an extended temperature range and are easily mounted.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
TurckThread Size
M12
Sensor Technology
Inductive
Detection Range
25 mm
Body Style
Block
Analogue Switching Output Type
0-10 V/0-20 mA
Connection Type
M12
Supply Voltage
15 → 30 V dc
IP Rating
IP67
Length
68.5mm
Mounting Type
Non-Flush
Housing Material
PBT
Width
40mm
Maximum dc Voltage
30V
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+70°C
Shielding
Unshielded
Maximum Switching Frequency
30Hz
Switching Current
20 mA
Reverse Polarity Protection
No
Switching Frequency
30 Hz
Short Circuit Overload Protection
Yes
Depth
40mm
Country of Origin
Germany
Product details
NI 25 Series
The NI 25 Series of inductive proximity sensors from Turck Banner.
Turck Banner Inductive Proximity Sensors
Inductive sensors are designed for contact-less and wear-free detection. They are the perfect solution for breweries, frozen food, dairies and packaging applications. Resistant to cleaning agents and disinfectants and exceed the protection classes IP68 & IP69K. These sensors are available as standard versions in chrome plated brass blocks or stainless steel housing with LCP front cap and double lip seal for heavy use or sudden changes in temperature. All inductive sensors of the new uprox+ generation operate with highest switching distances, feature an extended temperature range and are easily mounted.