Technical documents
Specifications
Brand
TurckThread Size
M12
Sensor Technology
Inductive
Detection Range
50 mm
Body Style
Block
Output Function
NO
Digital Switching Output Type
PNP
Connection Type
M12
Supply Voltage
10 → 30 V dc
IP Rating
IP68
Length
65mm
Mounting Type
Non-Flush
Width
40mm
Housing Material
PBT
Maximum dc Voltage
30V
Minimum Operating Temperature
-30°C
Maximum Switching Frequency
250Hz
Standards Met
cULus
Short Circuit Overload Protection
Yes
Maximum Operating Temperature
+85°C
Shielding
Unshielded
Switching Current
200 mA
Reverse Polarity Protection
Yes
Switching Frequency
250 Hz
Series
NI 50U
Depth
40mm
Country of Origin
Germany
Product details
Stubby Cube
PBT housing and sensing face. Stock number 405-7167
has a metal housing with duroplast sensing face providing high impact and thermal resistance
Adjustable sensing head, 5 positions
M12 connector termination. Supplied with 2m PUR single-ended, straight connector lead
3 wire dc
Yellow LED output status display
Green LED for power on, flashing indicates a short circuit
Mounting bracket included
Uprox Range
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6+ | P.O.A. |
Technical documents
Specifications
Brand
TurckThread Size
M12
Sensor Technology
Inductive
Detection Range
50 mm
Body Style
Block
Output Function
NO
Digital Switching Output Type
PNP
Connection Type
M12
Supply Voltage
10 → 30 V dc
IP Rating
IP68
Length
65mm
Mounting Type
Non-Flush
Width
40mm
Housing Material
PBT
Maximum dc Voltage
30V
Minimum Operating Temperature
-30°C
Maximum Switching Frequency
250Hz
Standards Met
cULus
Short Circuit Overload Protection
Yes
Maximum Operating Temperature
+85°C
Shielding
Unshielded
Switching Current
200 mA
Reverse Polarity Protection
Yes
Switching Frequency
250 Hz
Series
NI 50U
Depth
40mm
Country of Origin
Germany
Product details
Stubby Cube
PBT housing and sensing face. Stock number 405-7167
has a metal housing with duroplast sensing face providing high impact and thermal resistance
Adjustable sensing head, 5 positions
M12 connector termination. Supplied with 2m PUR single-ended, straight connector lead
3 wire dc
Yellow LED output status display
Green LED for power on, flashing indicates a short circuit
Mounting bracket included