Turck 64mm Non Flush Mount , Inductive Sensor 0-10 V, 0-20 mA, Analogue Output, 8 mm Detection , IP67
Technical documents
Specifications
Brand
TurckThread Size
M18
Sensor Technology
Inductive
Body Style
Threaded Barrel
Detection Range
8 mm
Analogue Switching Output Type
0-10 V/0-20 mA
Cable Length
2m
Connection Type
Pre-Cabled
Supply Voltage
15 → 30 V dc
IP Rating
IP67
Length
64mm
Mounting Type
Non-Flush
Housing Material
Brass
Maximum dc Voltage
30V
Minimum Operating Temperature
-25°C
Shielding
Unshielded
Maximum Switching Frequency
200Hz
Reverse Polarity Protection
Yes
Switching Frequency
200 Hz
Series
NI 8
Short Circuit Overload Protection
Yes
Maximum Operating Temperature
+70°C
Country of Origin
China
Product details
NI 8 Series
The NI 8 Series of inductive proximity sensors from Turck Banner.
M12 & M18 Housing Threads Available
Turck Banner Barrel Inductive Proximity Sensors
Inductive sensors are designed for contact-less and wear-free detection. They are the perfect solution for breweries, frozen food, dairies and packaging applications. Resistant to cleaning agents and disinfectants and exceed the protection classes IP68 & IP69K. These sensors are available as standard versions in chrome plated brass barrels or stainless steel housing with LCP front cap and double lip seal for heavy use or sudden changes in temperature. All inductive sensors of the new uprox+ generation operate with highest switching distances, feature an extended temperature range and are easily mounted.Turck inductive proximity sensors are manufactured with shielded coil, designated by Bi in the part number, and a non-shielded coil, designated by Ni in the part number.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
TurckThread Size
M18
Sensor Technology
Inductive
Body Style
Threaded Barrel
Detection Range
8 mm
Analogue Switching Output Type
0-10 V/0-20 mA
Cable Length
2m
Connection Type
Pre-Cabled
Supply Voltage
15 → 30 V dc
IP Rating
IP67
Length
64mm
Mounting Type
Non-Flush
Housing Material
Brass
Maximum dc Voltage
30V
Minimum Operating Temperature
-25°C
Shielding
Unshielded
Maximum Switching Frequency
200Hz
Reverse Polarity Protection
Yes
Switching Frequency
200 Hz
Series
NI 8
Short Circuit Overload Protection
Yes
Maximum Operating Temperature
+70°C
Country of Origin
China
Product details
NI 8 Series
The NI 8 Series of inductive proximity sensors from Turck Banner.
M12 & M18 Housing Threads Available
Turck Banner Barrel Inductive Proximity Sensors
Inductive sensors are designed for contact-less and wear-free detection. They are the perfect solution for breweries, frozen food, dairies and packaging applications. Resistant to cleaning agents and disinfectants and exceed the protection classes IP68 & IP69K. These sensors are available as standard versions in chrome plated brass barrels or stainless steel housing with LCP front cap and double lip seal for heavy use or sudden changes in temperature. All inductive sensors of the new uprox+ generation operate with highest switching distances, feature an extended temperature range and are easily mounted.Turck inductive proximity sensors are manufactured with shielded coil, designated by Bi in the part number, and a non-shielded coil, designated by Ni in the part number.