Turck Pressure Sensor, 0bar Min, 10bar Max, Current Output, Relative Reading

RS Stock No.: 232-1068Brand: TurckManufacturers Part No.: PT10R-2001-I2-H1141
brand-logo
View all in Pressure Sensors

Technical documents

Specifications

Brand

Turck

Pressure Reading Type

Relative

Minimum Pressure Reading

0bar

Maximum Pressure Reading

10bar

Accuracy

± 0.25 %

Output Type

Current

Process Connection

G1/4

Supply Voltage

7 → 33 V

IP Rating

IP67

Country of Origin

Switzerland

Stock information temporarily unavailable.

P.O.A.

Turck Pressure Sensor, 0bar Min, 10bar Max, Current Output, Relative Reading

P.O.A.

Turck Pressure Sensor, 0bar Min, 10bar Max, Current Output, Relative Reading
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Turck

Pressure Reading Type

Relative

Minimum Pressure Reading

0bar

Maximum Pressure Reading

10bar

Accuracy

± 0.25 %

Output Type

Current

Process Connection

G1/4

Supply Voltage

7 → 33 V

IP Rating

IP67

Country of Origin

Switzerland