Turck Straight Female 8 way M12 to Unterminated Sensor Actuator Cable, 2m

RS Stock No.: 823-3643Brand: TurckManufacturers Part No.: RKC8T-2/TXL
brand-logo
View all in Sensor & Actuator Cables

Technical documents

Specifications

Brand

Turck

Cross Sectional Area

0.25 mm²

Number of Cores

8

Sheath Colour

Black

Sheath Material

PUR

Length

2m

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

8

Connector 1

M12

Connector 1 Gender

Female

Connector 2

Unterminated

Coding

A

Voltage Rating

30 V

Current Rating

2 A

IP Rating

IP67

Cable Shape

Multicore

Maximum Operating Temperature

+80°C

Standards Met

cULus

Conductor Material

Brass

Minimum Bend Radius

= 5 x Ø

Fire Behaviour

Halogen Free

Insulation material

PP

Outer Diameter

5.9mm

American Wire Gauge

24 AWG

Operating Temperature Range

-25 → +80 °C

Minimum Operating Temperature

-25°C

Oil Resistant

Yes

Product details

RI-QR24 Contactless Inductive Encoder

The innovative design of the Turck RI-QR24 absolute inductive encoder offers precise contactless rotation measuring and maximum protection against mechanical wear-and-tear, without the need for springs or double bearings. Users also benefit from the range of mounting accessories available, which enables the flexible application and process connection of the encoder. The various positioning elements and aluminium protective rings can adapt the encoder for shaft diameters from 20mm to 6mm.

Compact and rugged housing
SSI output
25-bit, Gray coded
SSI cycle rate: 62.5 KHz…1 MHz
Single or multiturn mode, data frame length as well as bit coding settable via PACTware with programming box USB-2-IOL-0002 and adapter cable

Turck Absolute Rotary Encoders

Stock information temporarily unavailable.

P.O.A.

Turck Straight Female 8 way M12 to Unterminated Sensor Actuator Cable, 2m

P.O.A.

Turck Straight Female 8 way M12 to Unterminated Sensor Actuator Cable, 2m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Turck

Cross Sectional Area

0.25 mm²

Number of Cores

8

Sheath Colour

Black

Sheath Material

PUR

Length

2m

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

8

Connector 1

M12

Connector 1 Gender

Female

Connector 2

Unterminated

Coding

A

Voltage Rating

30 V

Current Rating

2 A

IP Rating

IP67

Cable Shape

Multicore

Maximum Operating Temperature

+80°C

Standards Met

cULus

Conductor Material

Brass

Minimum Bend Radius

= 5 x Ø

Fire Behaviour

Halogen Free

Insulation material

PP

Outer Diameter

5.9mm

American Wire Gauge

24 AWG

Operating Temperature Range

-25 → +80 °C

Minimum Operating Temperature

-25°C

Oil Resistant

Yes

Product details

RI-QR24 Contactless Inductive Encoder

The innovative design of the Turck RI-QR24 absolute inductive encoder offers precise contactless rotation measuring and maximum protection against mechanical wear-and-tear, without the need for springs or double bearings. Users also benefit from the range of mounting accessories available, which enables the flexible application and process connection of the encoder. The various positioning elements and aluminium protective rings can adapt the encoder for shaft diameters from 20mm to 6mm.

Compact and rugged housing
SSI output
25-bit, Gray coded
SSI cycle rate: 62.5 KHz…1 MHz
Single or multiturn mode, data frame length as well as bit coding settable via PACTware with programming box USB-2-IOL-0002 and adapter cable

Turck Absolute Rotary Encoders