Technical documents
Specifications
Brand
TurckNumber of Cores
5
Length
30m
Connector 1
7/8 in Circular
Connector 1 Gender
Male
Connector 1 Orientation
Straight
Connector 1 Number of Contacts
5
Connector 2
7/8 in Circular
Connector 2 Gender
Female
Connector 2 Orientation
Straight
Connector A Orientation
Straight
Connector B Orientation
Straight
Connector B Gender
Female
Connector A Gender
Male
Connector A
7/8 in
Connector A Number of Contacts
5
Country of Origin
Mexico
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
TurckNumber of Cores
5
Length
30m
Connector 1
7/8 in Circular
Connector 1 Gender
Male
Connector 1 Orientation
Straight
Connector 1 Number of Contacts
5
Connector 2
7/8 in Circular
Connector 2 Gender
Female
Connector 2 Orientation
Straight
Connector A Orientation
Straight
Connector B Orientation
Straight
Connector B Gender
Female
Connector A Gender
Male
Connector A
7/8 in
Connector A Number of Contacts
5
Country of Origin
Mexico