Turck TBEN-L Series I/O module, M12, 5 way, 8 port

RS Stock No.: 230-9761Brand: TurckManufacturers Part No.: 6814085
brand-logo
View all in Sensor Connectivity

Technical documents

Specifications

Brand

Turck

Number of Ports

8

Number of Ways

5

Connector Size

M12

Protocol Type

EtherNet/IP

Series

TBEN-L

Communication Protocol

Ethernet

Weight

625g

Housing Material

PA6-GF30

IP Rating

IP65, IP67, IP69K

Temperature Range

-40 → +70 °C

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Turck TBEN-L Series I/O module, M12, 5 way, 8 port

P.O.A.

Turck TBEN-L Series I/O module, M12, 5 way, 8 port
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Turck

Number of Ports

8

Number of Ways

5

Connector Size

M12

Protocol Type

EtherNet/IP

Series

TBEN-L

Communication Protocol

Ethernet

Weight

625g

Housing Material

PA6-GF30

IP Rating

IP65, IP67, IP69K

Temperature Range

-40 → +70 °C

Country of Origin

Germany