Technical documents
Specifications
Brand
TurckNumber Of Contacts
5
Mounting Type
PCB Mount
Connector Size
M12
Plug/Socket
Socket
Contact Gender
Male
Termination Method
Solder
IP Rating
IP68
Current Rating
4.0A
Series
WFS
Body Orientation
Right Angle
Voltage Rating
250.0 V
Mating Type
Threaded
Housing Material
Brass
Contact Plating
Gold
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+80°C
Contact Material
Brass
Country of Origin
Mexico
Product details
Turck Eurofast Connectors
Complete and professional range of IP67/68 Turck sensor connectors. VBRS, WFKD, WFKFDH, WFS and WFSFDH series are available. Turck sensor connectors are available in a straight or right angle body orientation.
Straight or Right Angle
Brass
IP67/68 Rated
Cable or PCB Mount
Turck Minifast Series
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
TurckNumber Of Contacts
5
Mounting Type
PCB Mount
Connector Size
M12
Plug/Socket
Socket
Contact Gender
Male
Termination Method
Solder
IP Rating
IP68
Current Rating
4.0A
Series
WFS
Body Orientation
Right Angle
Voltage Rating
250.0 V
Mating Type
Threaded
Housing Material
Brass
Contact Plating
Gold
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+80°C
Contact Material
Brass
Country of Origin
Mexico
Product details
Turck Eurofast Connectors
Complete and professional range of IP67/68 Turck sensor connectors. VBRS, WFKD, WFKFDH, WFS and WFSFDH series are available. Turck sensor connectors are available in a straight or right angle body orientation.
Straight or Right Angle
Brass
IP67/68 Rated
Cable or PCB Mount