TXC 16MHz Crystal ±30ppm SMD 4-Pin 3.2 x 2.5 x 0.8mm

RS Stock No.: 753-7203Brand: TXCManufacturers Part No.: 7V-16.000MAHE-T
brand-logo
View all in Crystal Units

Technical documents

Specifications

Brand

TXC

Standard Frequency

16MHz

Mounting Type

Surface Mount

Load Capacitance

12pF

Package Type

SMD

Pin Count

4

Length

3.2mm

Width_SC_PC

2.5mm

Height

0.8mm

Dimensions

3.2 x 2.5 x 0.8mm

Frequency Tolerance

±30ppm

Frequency Stability

±30ppm

Series Resistance

60Ω

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Country of Origin

China

Product details

7V

Crystals 3.2x2.5mm Ceramic case

Stock information temporarily unavailable.

P.O.A.

TXC 16MHz Crystal ±30ppm SMD 4-Pin 3.2 x 2.5 x 0.8mm
Select packaging type

P.O.A.

TXC 16MHz Crystal ±30ppm SMD 4-Pin 3.2 x 2.5 x 0.8mm
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

TXC

Standard Frequency

16MHz

Mounting Type

Surface Mount

Load Capacitance

12pF

Package Type

SMD

Pin Count

4

Length

3.2mm

Width_SC_PC

2.5mm

Height

0.8mm

Dimensions

3.2 x 2.5 x 0.8mm

Frequency Tolerance

±30ppm

Frequency Stability

±30ppm

Series Resistance

60Ω

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Country of Origin

China

Product details

7V

Crystals 3.2x2.5mm Ceramic case