Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Ultimaker 2.85mm Black ABS 3D Printer Filament, 750g

RS Stock No.: 134-8163Brand: UltimakerManufacturers Part No.: 1621
brand-logo
View all in 3D Printing Materials

Technical documents

Specifications

Material Type

ABS

Printing Technology

FDM

Machine Specific

No

Colour

Black

Weight

750g

Diameter

2.85mm

Printing Material

ABS

Country of Origin

Netherlands

Stock information temporarily unavailable.

P.O.A.

Ultimaker 2.85mm Black ABS 3D Printer Filament, 750g

P.O.A.

Ultimaker 2.85mm Black ABS 3D Printer Filament, 750g
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Material Type

ABS

Printing Technology

FDM

Machine Specific

No

Colour

Black

Weight

750g

Diameter

2.85mm

Printing Material

ABS

Country of Origin

Netherlands