Technical documents
Specifications
Brand
UltimakerMaterial Type
CPE
Printing Technology
FDM
Machine Specific
No
Colour
White
Weight
750g
Diameter
2.85mm
Printing Material
CPE
Country of Origin
Netherlands
Product details
Ultimaker 3D Printer Filament CPE
Whatever your needs, we have various eye-catching colours and compounds so you get the right filament for your print. And rest assured, our filaments have been endlessly tested to ensure that they are up to the job
Excellent chemical resistance
Excellent toughness and dimensional stability
Good interlayer adhesion, especially when using the front door add-on
Low levels of ultrafine particles (UFPs) and volatile organic compounds (VOCs)
Ideal for short run manufacturing and functional prototypes
Transparent option available
Ultimaker CPE (co-polyester) materials are chemical resistant, tough and demonstrate good dimensional stability. The Ultimaker CPE filament is a great choice for building custom mechanical parts that require excellent chemical resistance
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
UltimakerMaterial Type
CPE
Printing Technology
FDM
Machine Specific
No
Colour
White
Weight
750g
Diameter
2.85mm
Printing Material
CPE
Country of Origin
Netherlands
Product details
Ultimaker 3D Printer Filament CPE
Whatever your needs, we have various eye-catching colours and compounds so you get the right filament for your print. And rest assured, our filaments have been endlessly tested to ensure that they are up to the job
Excellent chemical resistance
Excellent toughness and dimensional stability
Good interlayer adhesion, especially when using the front door add-on
Low levels of ultrafine particles (UFPs) and volatile organic compounds (VOCs)
Ideal for short run manufacturing and functional prototypes
Transparent option available
Ultimaker CPE (co-polyester) materials are chemical resistant, tough and demonstrate good dimensional stability. The Ultimaker CPE filament is a great choice for building custom mechanical parts that require excellent chemical resistance