Technical documents
Specifications
Brand
UltimakerTechnology
FDM
Build Volume
223 x 220 x 205mm
Number of Heads
1
Model
Ultimaker 2+ Connect
Multi Material Printing
Yes
Dimensions L x W x H
342 x 460 x 580mm
Layer Resolution
0.25 mm nozzle: 150 - 60 micron<BR/>0.4 mm nozzle: 200 - 20 micron<BR/>0.6 mm nozzle: 400 - 20 micron<BR/>0.8 mm nozzle: 600 - 20 micron
Connectivity
Ethernet, USB, Wi-Fi
Minimum Layer Height
0.06mm
Plug Type
Type C - European Plug, Type G - British 3-Pin
Wireless
Yes
Weight
10.3kg
Country of Origin
Netherlands
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
UltimakerTechnology
FDM
Build Volume
223 x 220 x 205mm
Number of Heads
1
Model
Ultimaker 2+ Connect
Multi Material Printing
Yes
Dimensions L x W x H
342 x 460 x 580mm
Layer Resolution
0.25 mm nozzle: 150 - 60 micron<BR/>0.4 mm nozzle: 200 - 20 micron<BR/>0.6 mm nozzle: 400 - 20 micron<BR/>0.8 mm nozzle: 600 - 20 micron
Connectivity
Ethernet, USB, Wi-Fi
Minimum Layer Height
0.06mm
Plug Type
Type C - European Plug, Type G - British 3-Pin
Wireless
Yes
Weight
10.3kg
Country of Origin
Netherlands
