UNI-T UT139A Handheld LCD Digital Multimeter, 10A ac Max, 10A dc Max, 600V ac Max
Technical documents
Specifications
Brand
UNI-TMultimeter Type
Handheld
Display Type
LCD
Model Number p
UT139A
Functions Measured
AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode Test, Resistance
Absolute Maximum AC Voltage Measurement
600V ac
Absolute Maximum DC Voltage Measurement
600V dc
Absolute Maximum DC Current Measurement
10A dc
Absolute Maximum AC Current Measurement
10A ac
Absolute Maximum Resistance Measurement
20MΩ
Absolute Maximum Capacitance Measurement
99.99mF
Absolute Maximum Temperature Measurement
+1000°C
Country of Origin
China
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
UNI-TMultimeter Type
Handheld
Display Type
LCD
Model Number p
UT139A
Functions Measured
AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode Test, Resistance
Absolute Maximum AC Voltage Measurement
600V ac
Absolute Maximum DC Voltage Measurement
600V dc
Absolute Maximum DC Current Measurement
10A dc
Absolute Maximum AC Current Measurement
10A ac
Absolute Maximum Resistance Measurement
20MΩ
Absolute Maximum Capacitance Measurement
99.99mF
Absolute Maximum Temperature Measurement
+1000°C
Country of Origin
China