UNI-T UT505A Insulation Tester, 6V ac/dc Min, 6V ac/dc Max, 20GΩ Max, CAT III 1 kV
Technical documents
Specifications
Brand
UNI-TModel Number p
UT505A
Model Number (p)
UT505A
Tester Type
Insulation Tester
Maximum Test Voltage
6V ac/dc
Minimum Test Voltage
6V ac/dc
Maximum Insulation Resistance Measurement
20GΩ
Display Type
LCD
Safety Category
CAT III 1 kV And CAT IV 600 VV
Distrelec Product Id
30059464
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
UNI-T UT505A Insulation Tester, 6V ac/dc Min, 6V ac/dc Max, 20GΩ Max, CAT III 1 kV
1
P.O.A.
UNI-T UT505A Insulation Tester, 6V ac/dc Min, 6V ac/dc Max, 20GΩ Max, CAT III 1 kV
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
UNI-TModel Number p
UT505A
Model Number (p)
UT505A
Tester Type
Insulation Tester
Maximum Test Voltage
6V ac/dc
Minimum Test Voltage
6V ac/dc
Maximum Insulation Resistance Measurement
20GΩ
Display Type
LCD
Safety Category
CAT III 1 kV And CAT IV 600 VV
Distrelec Product Id
30059464
Country of Origin
China