Technical documents
Specifications
Brand
UNIFIX VORTEXLength Metric
60mm
Thread Size
5mm
Head Shape
Countersunk
Drive Type
Pozidriv
Material
Steel
Finish
Yellow Passivated, Zinc Plated
Country of Origin
Thailand
You may be interested in
RS PRO Pozidriv Countersunk Steel Wood Screw, Yellow Passivated, Zinc Plated, 5mm Thread, 60mm LengthBrand: RS PRO
P.O.A.1 Bag of 100 (ex VAT)
Stock information temporarily unavailable.
P.O.A.
UNIFIX VORTEX Pozidriv Countersunk Steel Wood Screw, Yellow Passivated, Zinc Plated, 5mm Thread, 60mm Length
1
P.O.A.
UNIFIX VORTEX Pozidriv Countersunk Steel Wood Screw, Yellow Passivated, Zinc Plated, 5mm Thread, 60mm Length
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
RS PRO Pozidriv Countersunk Steel Wood Screw, Yellow Passivated, Zinc Plated, 5mm Thread, 60mm LengthBrand: RS PRO
P.O.A.1 Bag of 100 (ex VAT)
Technical documents
Specifications
Brand
UNIFIX VORTEXLength Metric
60mm
Thread Size
5mm
Head Shape
Countersunk
Drive Type
Pozidriv
Material
Steel
Finish
Yellow Passivated, Zinc Plated
Country of Origin
Thailand
You may be interested in
RS PRO Pozidriv Countersunk Steel Wood Screw, Yellow Passivated, Zinc Plated, 5mm Thread, 60mm LengthBrand: RS PRO
P.O.A.1 Bag of 100 (ex VAT)