Unilite ATEX LED Torch Yellow 150 lm, 174 mm

RS Stock No.: 801-1345Brand: UniliteManufacturers Part No.: ATEX-FL4
brand-logo
View all in Torches

Technical documents

Specifications

Brand

Unilite

Torch Style

Torch

Rechargeable

No

Lamp Type

LED

Luminosity

150 lm

Case Material

Polycarbonate

Batteries

AA

IP Rating

IP67

Hazardous Area Certification

ATEX

Zone

Zone 0

Hazardous Area

Yes

Model

ATEX-FL4

Range

235 m

Beam Type

Spot

Length

174 mm

Colour

Yellow

Weight with Batteries

207g

Country of Origin

Taiwan, Province Of China

Product details

Unilite Atex LED Flashlight Zone 0

The Unilite ATEX-FL4 intrinsically safe LED flashlight features a high powered Cree LED which delivers a great performance. For an intrinsically safe torch, it delivers a fantastic output of 150 lumens with a beam distance of 235 metres and a 6-hour run-time.
This torch can be used in the most volatile of environments, thanks to its zone 0 accreditation. In order to retain this status, it has a safety release valve to release hydrogen gas and a safety locking battery compartment.
The ATEX-FL4 flashlight has an industrial strength polymer body, a tough rubber head and rubberised handle for extra grip and durability.
This superior construction is extended by its waterproof nature, being IP67 rated and 3 m Submersible.
The ATEX-FL4 uses 4 AA alkaline, non-rechargeable batteries.

Features and Benefits

ATEX Zone 0 gas compliant
High powered Cree LED
150 lumens
235 metres beam distance
6 hours run-time
3 metre submersible
Industrial strength polycarbonate housing
Safety locking battery compartment
Safety release valve to release hydrogen gases
IP67 Dust and waterproof
Impact resistant to 1 m
Powered by 4 x AA batteries
Supplied with
Detachable pocket clip
Optional bracket available for helmets

Supplied with

4 x AA batteries, detachable pocket clip

Hazardous Area

Stock information temporarily unavailable.

P.O.A.

Unilite ATEX LED Torch Yellow 150 lm, 174 mm

P.O.A.

Unilite ATEX LED Torch Yellow 150 lm, 174 mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Unilite

Torch Style

Torch

Rechargeable

No

Lamp Type

LED

Luminosity

150 lm

Case Material

Polycarbonate

Batteries

AA

IP Rating

IP67

Hazardous Area Certification

ATEX

Zone

Zone 0

Hazardous Area

Yes

Model

ATEX-FL4

Range

235 m

Beam Type

Spot

Length

174 mm

Colour

Yellow

Weight with Batteries

207g

Country of Origin

Taiwan, Province Of China

Product details

Unilite Atex LED Flashlight Zone 0

The Unilite ATEX-FL4 intrinsically safe LED flashlight features a high powered Cree LED which delivers a great performance. For an intrinsically safe torch, it delivers a fantastic output of 150 lumens with a beam distance of 235 metres and a 6-hour run-time.
This torch can be used in the most volatile of environments, thanks to its zone 0 accreditation. In order to retain this status, it has a safety release valve to release hydrogen gas and a safety locking battery compartment.
The ATEX-FL4 flashlight has an industrial strength polymer body, a tough rubber head and rubberised handle for extra grip and durability.
This superior construction is extended by its waterproof nature, being IP67 rated and 3 m Submersible.
The ATEX-FL4 uses 4 AA alkaline, non-rechargeable batteries.

Features and Benefits

ATEX Zone 0 gas compliant
High powered Cree LED
150 lumens
235 metres beam distance
6 hours run-time
3 metre submersible
Industrial strength polycarbonate housing
Safety locking battery compartment
Safety release valve to release hydrogen gases
IP67 Dust and waterproof
Impact resistant to 1 m
Powered by 4 x AA batteries
Supplied with
Detachable pocket clip
Optional bracket available for helmets

Supplied with

4 x AA batteries, detachable pocket clip

Hazardous Area