Technical documents
Specifications
Brand
UniliteRechargeable
Yes
Model Number
CRI-H200R
Lamp Type
LED
Luminosity
200 lm
Batteries
Li-Polymer 3.7 V 1500 mAh
IP Rating
IP65/IK07
Zone
Torch
Range
27 m
Weight with Batteries
110g
Weight (with Batteries)
110g
Colour
Yellow
Head Diameter
79mm
Case Material
Thermoplastic
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
Unilite LED Head Torch 200 lm, 27 m Range
1
P.O.A.
Unilite LED Head Torch 200 lm, 27 m Range
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
UniliteRechargeable
Yes
Model Number
CRI-H200R
Lamp Type
LED
Luminosity
200 lm
Batteries
Li-Polymer 3.7 V 1500 mAh
IP Rating
IP65/IK07
Zone
Torch
Range
27 m
Weight with Batteries
110g
Weight (with Batteries)
110g
Colour
Yellow
Head Diameter
79mm
Case Material
Thermoplastic
Country of Origin
China