Technical documents
Specifications
Brand
UniliteRechargeable
Yes
Model Number
HL-5R
Lamp Type
LED
Luminosity
325 lm
Batteries
Li-Polymer
IP Rating
IP65/IK07
Range
38 m
Weight with Batteries
110g
Colour
Yellow
Head Diameter
46mm
Case Material
Thermoplastic
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
Unilite LED Head Torch 325 lm, 38 m Range
1
P.O.A.
Unilite LED Head Torch 325 lm, 38 m Range
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
UniliteRechargeable
Yes
Model Number
HL-5R
Lamp Type
LED
Luminosity
325 lm
Batteries
Li-Polymer
IP Rating
IP65/IK07
Range
38 m
Weight with Batteries
110g
Colour
Yellow
Head Diameter
46mm
Case Material
Thermoplastic
Country of Origin
China