Unilite COB LED Inspection Lamp, Articulated Arm, 925 lm

RS Stock No.: 252-7048Brand: UniliteManufacturers Part No.: IL-925R
brand-logo
View all in Inspection Lamps

Technical documents

Specifications

Brand

Unilite

Lamp Type

COB LED

Lamp Supplied

Yes

Voltage Rating

3.7 V

Light Style

Articulated Arm

Luminosity

925 lm

Wattage

9 W

Arm Length

162mm

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Unilite COB LED Inspection Lamp, Articulated Arm, 925 lm

P.O.A.

Unilite COB LED Inspection Lamp, Articulated Arm, 925 lm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Unilite

Lamp Type

COB LED

Lamp Supplied

Yes

Voltage Rating

3.7 V

Light Style

Articulated Arm

Luminosity

925 lm

Wattage

9 W

Arm Length

162mm

Country of Origin

China