Unilite LED Inspection Lamp, Handheld, IP54

RS Stock No.: 172-1179Brand: UniliteManufacturers Part No.: IL-SIG1
brand-logo
View all in Inspection Lamps

Technical documents

Specifications

Brand

Unilite

Lamp Type

LED

Voltage Rating

3.7 V

Light Style

Handheld

Wattage

5 W

Length

205 mm

Model

IL-SIG1

IP Rating

IP54

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Unilite LED Inspection Lamp, Handheld, IP54

P.O.A.

Unilite LED Inspection Lamp, Handheld, IP54
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Unilite

Lamp Type

LED

Voltage Rating

3.7 V

Light Style

Handheld

Wattage

5 W

Length

205 mm

Model

IL-SIG1

IP Rating

IP54

Country of Origin

China

You may be interested in