Unilite Rechargeable LED Work Light, 550 lumens, 3.7 V, IPX6

RS Stock No.: 187-795Brand: UniliteManufacturers Part No.: K-550
brand-logo
View all in Work Lights

Technical documents

Specifications

Brand

Unilite

Type

Work Lamp

Lamp Type

LED

Luminosity

550 Lumens

Wattage

5.7 W

Voltage Rating

3.7 V

Rechargeable

Yes

IP Rating

IPX6

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Unilite Rechargeable LED Work Light, 550 lumens, 3.7 V, IPX6

P.O.A.

Unilite Rechargeable LED Work Light, 550 lumens, 3.7 V, IPX6
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Unilite

Type

Work Lamp

Lamp Type

LED

Luminosity

550 Lumens

Wattage

5.7 W

Voltage Rating

3.7 V

Rechargeable

Yes

IP Rating

IPX6

Country of Origin

China