Unilite LED Head Torch Yellow - Rechargeable 350 lm

RS Stock No.: 739-3135Brand: UniliteManufacturers Part No.: PS-H6
brand-logo
View all in Torches

Technical documents

Specifications

Brand

Unilite

Torch Style

Head Torch

Rechargeable

Yes

Lamp Type

LED

Luminosity

350 lm

Case Material

ABS

Batteries

1 x NiMH

Model

Prosafe

Range

120 m

Beam Type

LED

Colour

Yellow

Head Diameter

66mm

Country of Origin

China

You may be interested in

P.O.A.

Unilite LED Head Torch Yellow - Rechargeable 350 lm

P.O.A.

Unilite LED Head Torch Yellow - Rechargeable 350 lm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Brand

Unilite

Torch Style

Head Torch

Rechargeable

Yes

Lamp Type

LED

Luminosity

350 lm

Case Material

ABS

Batteries

1 x NiMH

Model

Prosafe

Range

120 m

Beam Type

LED

Colour

Yellow

Head Diameter

66mm

Country of Origin

China

You may be interested in