Technical documents
Specifications
Brand
UniliteLamp Type
LED
Lamp Supplied
Yes
Light Style
Handheld
Voltage Rating
3.7 V
Maximum Reach
7m
Length
160 mm
Model
PS-I2R
IP Rating
IPX4
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
Unilite LED, Inspection Lamp, Handheld, IPX4
1
P.O.A.
Unilite LED, Inspection Lamp, Handheld, IPX4
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
UniliteLamp Type
LED
Lamp Supplied
Yes
Light Style
Handheld
Voltage Rating
3.7 V
Maximum Reach
7m
Length
160 mm
Model
PS-I2R
IP Rating
IPX4
Country of Origin
China