Technical documents
Specifications
Brand
UniliteTorch Style
Pen Torch
Rechargeable
No
Lamp Type
LED
Luminosity
275 lm
Case Material
Aluminium
Batteries
2x AAA
IP Rating
IP66
Model
PT-2
Range
90 m
Length
137 mm
Width
25 mm
Weight with Batteries
65g
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
Unilite LED Pen Torch 275 lm, 137 mm
1
P.O.A.
Unilite LED Pen Torch 275 lm, 137 mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
UniliteTorch Style
Pen Torch
Rechargeable
No
Lamp Type
LED
Luminosity
275 lm
Case Material
Aluminium
Batteries
2x AAA
IP Rating
IP66
Model
PT-2
Range
90 m
Length
137 mm
Width
25 mm
Weight with Batteries
65g
Country of Origin
China