Technical documents
Specifications
Brand
UniliteType
Industrial Site Light
Lamp Type
LED
Wattage
30 W
Voltage Rating
7.4 V
Rechargeable
Yes
Anti-corrosive
No
IP Rating
IP54
Case Material
Polycarbonate
Height
285mm
Length
192 mm
Width
215 mm
Lamp Supplied
Yes
Country of Origin
China
Product details
Unilite Prosafe Industrial LED Site Light SL-3000
The SLR-3000 rechargeable LED site light is a powerful site light that exudes a strong white light. It offers an unrivalled light spread and power through 3000 lumen 30 W SMD LEDs. This is housed in a robust polycarbonate for industrial strength. The power comes from a Lithium ion battery pack that can be easily removed and used as a USB power bank for charging your gadgets. The unit is then charged through a DC universal charger, with changeable UK, European and Australian/New Zealand adapters. The run time of this light is up to 6 hours as the dimming function can increase the battery runtime.
The SLR-3000 is ideal for applications such as vehicle recovery, vehicle inspection, portable site lighting, construction groups, electricians and plumbers.
Features and Benefits:
3000 lumen 30 W SMD LEDs
Powerful 6600mAh Li-ion battery
25 metre beam range
Tough Polycarbonate housing and stand
Adjustable head for light angle
50% dimming function to increase battery runtime
Built in aluminium heat sink
Strong magnets within base
Anti-slip rubber handle
Comes with UK, European and Australian/New Zealand charging adapter plugs
Water resistant: IP54
Weight with battery 1880g
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
UniliteType
Industrial Site Light
Lamp Type
LED
Wattage
30 W
Voltage Rating
7.4 V
Rechargeable
Yes
Anti-corrosive
No
IP Rating
IP54
Case Material
Polycarbonate
Height
285mm
Length
192 mm
Width
215 mm
Lamp Supplied
Yes
Country of Origin
China
Product details
Unilite Prosafe Industrial LED Site Light SL-3000
The SLR-3000 rechargeable LED site light is a powerful site light that exudes a strong white light. It offers an unrivalled light spread and power through 3000 lumen 30 W SMD LEDs. This is housed in a robust polycarbonate for industrial strength. The power comes from a Lithium ion battery pack that can be easily removed and used as a USB power bank for charging your gadgets. The unit is then charged through a DC universal charger, with changeable UK, European and Australian/New Zealand adapters. The run time of this light is up to 6 hours as the dimming function can increase the battery runtime.
The SLR-3000 is ideal for applications such as vehicle recovery, vehicle inspection, portable site lighting, construction groups, electricians and plumbers.
Features and Benefits:
3000 lumen 30 W SMD LEDs
Powerful 6600mAh Li-ion battery
25 metre beam range
Tough Polycarbonate housing and stand
Adjustable head for light angle
50% dimming function to increase battery runtime
Built in aluminium heat sink
Strong magnets within base
Anti-slip rubber handle
Comes with UK, European and Australian/New Zealand charging adapter plugs
Water resistant: IP54
Weight with battery 1880g