Unilite Torch Charger for use with Rechargeable Lantern Battery Charger, 70 x 65 mm

RS Stock No.: 224-0957Brand: UniliteManufacturers Part No.: UK252
brand-logo
View all in Torch Chargers

Technical documents

Specifications

Brand

Unilite

For Use With

Rechargeable Lantern Battery

Dimensions

70 x 65 mm

Plug Type

UK

Output Voltage Rating

6V

Output Charge Current

180mA

Series

Unimax

Product details

Unilite Unimax UK252 Charger

This UK252 Rapid charger is for the Unilite PS-RB2LION lantern batteries. It delivers 180 mA of charging power via its mains to DC port, which quickly and efficiently charges the battery with rapid efficiency.
This charger is made of quality and durable ABS, which features a chemical resistant plastic. This keeps it safe and allows for use in an industrial setting.

Features and Benefits

Durable ABS Housing
DC Connector fits into PS-RB2LION
180 mA Charging power
Chemical resistant plastic
Fits any domestic UK mains socket
EU version available
Red LED indicates charging
70 x 65 mm
190 g

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Unilite Torch Charger for use with Rechargeable Lantern Battery Charger, 70 x 65 mm

P.O.A.

Unilite Torch Charger for use with Rechargeable Lantern Battery Charger, 70 x 65 mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

Unilite

For Use With

Rechargeable Lantern Battery

Dimensions

70 x 65 mm

Plug Type

UK

Output Voltage Rating

6V

Output Charge Current

180mA

Series

Unimax

Product details

Unilite Unimax UK252 Charger

This UK252 Rapid charger is for the Unilite PS-RB2LION lantern batteries. It delivers 180 mA of charging power via its mains to DC port, which quickly and efficiently charges the battery with rapid efficiency.
This charger is made of quality and durable ABS, which features a chemical resistant plastic. This keeps it safe and allows for use in an industrial setting.

Features and Benefits

Durable ABS Housing
DC Connector fits into PS-RB2LION
180 mA Charging power
Chemical resistant plastic
Fits any domestic UK mains socket
EU version available
Red LED indicates charging
70 x 65 mm
190 g

You may be interested in