Technical documents
Specifications
Brand
UniliteModel Number
WCHT5
Rechargeable
Yes
Lamp Type
COB LED
Luminosity
550 lm
Batteries
Li-Polymer
Hazardous Area
No
Range
84 m
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
Unilite COB LED WCHT5 Head Torch 550 lm, 84 m Range
1
P.O.A.
Unilite COB LED WCHT5 Head Torch 550 lm, 84 m Range
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
UniliteModel Number
WCHT5
Rechargeable
Yes
Lamp Type
COB LED
Luminosity
550 lm
Batteries
Li-Polymer
Hazardous Area
No
Range
84 m
Country of Origin
China