Technical documents
Specifications
Brand
UniliteLamp Type
COB LED
Voltage Rating
3.7 V
Rechargeable
Yes
IP Rating
IK07, IP65
Lamp Size
97 x 83 x 39 mm
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
Unilite Rechargeable COB LED Work Light, 3.7 V, IK07, IP65
1
P.O.A.
Unilite Rechargeable COB LED Work Light, 3.7 V, IK07, IP65
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
UniliteLamp Type
COB LED
Voltage Rating
3.7 V
Rechargeable
Yes
IP Rating
IK07, IP65
Lamp Size
97 x 83 x 39 mm
Country of Origin
China