Union Fire Door Suitable Door Closer

RS Stock No.: 249-9084Brand: UnionManufacturers Part No.: UNION/CE4FESILRS
brand-logo
View all in Door Closers

Technical documents

Specifications

Brand

Union

Door Width Maximum

1100mm

Door Weight Maximum

80kg

Adjustable Strength

Yes

Fire Door Suitable

Yes

Hold Open

Yes

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Union Fire Door Suitable Door Closer

P.O.A.

Union Fire Door Suitable Door Closer
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Union

Door Width Maximum

1100mm

Door Weight Maximum

80kg

Adjustable Strength

Yes

Fire Door Suitable

Yes

Hold Open

Yes

Country of Origin

China