Technical documents
Specifications
Brand
UnipowerCurrent Rating
130 A
Motor Protection Component
Load Monitor
Supply Voltage
24 V dc
Series
APM
Number of Inputs
6
Sensing Type
Current Transformer
Output
2
Overall Length
102mm
Overall Width
86mm
Overall Depth
58mm
Minimum Operating Temperature
-15°C
Maximum Operating Temperature
+50°C
Enclosure Type
Lexan UL94V-0 (Upper), Noryl UL94V-0 (Lower)
Size
D 58 x W 102 x H 86mm
Country of Origin
Denmark
Product details
APM382 - Analogue Load Monitor
The APM382 is a combined electronic power measurement transducer and load monitor that measures power in kW on 3-phased asymmetric loads, including frequency inverter.
Measures after frequency inverters; PWM 10Hz - 1kHz
10 current measuring ranges up to 80A internally
Digital scaling of the selected range (Zoom)
Programmable filter function (analogue and digital)
2 independent alarm limits plus dP/dt (shock load) alarm
Alarm inhibit inputs and external reset input
0(4)-20mA and 0(2)-10V analogue outputs
Galvanic isolation between mains net and I/O
Setup of parameters via PC with software 382Mon
Optocoupled alarm outputs
An external display (DCU D382; Stock-no.: 793-4124) can be connect
Unipower Motor Protection
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
UnipowerCurrent Rating
130 A
Motor Protection Component
Load Monitor
Supply Voltage
24 V dc
Series
APM
Number of Inputs
6
Sensing Type
Current Transformer
Output
2
Overall Length
102mm
Overall Width
86mm
Overall Depth
58mm
Minimum Operating Temperature
-15°C
Maximum Operating Temperature
+50°C
Enclosure Type
Lexan UL94V-0 (Upper), Noryl UL94V-0 (Lower)
Size
D 58 x W 102 x H 86mm
Country of Origin
Denmark
Product details
APM382 - Analogue Load Monitor
The APM382 is a combined electronic power measurement transducer and load monitor that measures power in kW on 3-phased asymmetric loads, including frequency inverter.
Measures after frequency inverters; PWM 10Hz - 1kHz
10 current measuring ranges up to 80A internally
Digital scaling of the selected range (Zoom)
Programmable filter function (analogue and digital)
2 independent alarm limits plus dP/dt (shock load) alarm
Alarm inhibit inputs and external reset input
0(4)-20mA and 0(2)-10V analogue outputs
Galvanic isolation between mains net and I/O
Setup of parameters via PC with software 382Mon
Optocoupled alarm outputs
An external display (DCU D382; Stock-no.: 793-4124) can be connect