Technical documents
Specifications
Brand
UnistrutThread Size
M8 x 41mm
Nut Base Dimensions
45 x 34mm
Material
Zinc plated steel
Weight Per Item
0.03g
Country of Origin
United Kingdom
Product details
Kwikstrut QCN Channels Nuts
Channel nut with plastic component made of polyamide (PA6)
Metric thread
Usable for all 41mm Unistrut channels
Stock information temporarily unavailable.
P.O.A.
Unistrut Channel Nut, M8 x 41mm, Nut Base Dimensions 45 x 34mm, Zinc Plated Steel, 0.03g
1
P.O.A.
Unistrut Channel Nut, M8 x 41mm, Nut Base Dimensions 45 x 34mm, Zinc Plated Steel, 0.03g
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
UnistrutThread Size
M8 x 41mm
Nut Base Dimensions
45 x 34mm
Material
Zinc plated steel
Weight Per Item
0.03g
Country of Origin
United Kingdom
Product details
Kwikstrut QCN Channels Nuts
Channel nut with plastic component made of polyamide (PA6)
Metric thread
Usable for all 41mm Unistrut channels