Unistrut Channel Nut, M12 x 41mm, Nut Base Dimensions 45 x 34mm, Zinc Plated Steel, 0.03g

RS Stock No.: 907-5501Brand: UnistrutManufacturers Part No.: 15805Q
brand-logo
View all in Channel Nuts

Technical documents

Specifications

Thread Size

M12 x 41mm

Nut Base Dimensions

45 x 34mm

Material

Zinc plated steel

Weight Per Item

0.03g

Country of Origin

United Kingdom

Product details

Kwikstrut QCN Channels Nuts

Channel nut with plastic component made of polyamide (PA6)
Metric thread
Usable for all 41mm Unistrut channels

Stock information temporarily unavailable.

P.O.A.

Unistrut Channel Nut, M12 x 41mm, Nut Base Dimensions 45 x 34mm, Zinc Plated Steel, 0.03g

P.O.A.

Unistrut Channel Nut, M12 x 41mm, Nut Base Dimensions 45 x 34mm, Zinc Plated Steel, 0.03g
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Thread Size

M12 x 41mm

Nut Base Dimensions

45 x 34mm

Material

Zinc plated steel

Weight Per Item

0.03g

Country of Origin

United Kingdom

Product details

Kwikstrut QCN Channels Nuts

Channel nut with plastic component made of polyamide (PA6)
Metric thread
Usable for all 41mm Unistrut channels