Technical documents
Specifications
Brand
UnistrutPipe Diameter
48mm
Material
Steel
Fixing Hole Diameter
14mm
Width
32mm
Weight Per Item
128g
Country of Origin
United Kingdom
Product details
2-piece Pipe Clamp
Galvanised steel 2-piece pipe clamps,(Screw and nut supplied).
Stock information temporarily unavailable.
P.O.A.
Unistrut Steel Pipe Clamp 32mm x , 14mm
10
P.O.A.
Unistrut Steel Pipe Clamp 32mm x , 14mm
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
10 - 50 | P.O.A. |
60 - 240 | P.O.A. |
250 - 490 | P.O.A. |
500+ | P.O.A. |
Technical documents
Specifications
Brand
UnistrutPipe Diameter
48mm
Material
Steel
Fixing Hole Diameter
14mm
Width
32mm
Weight Per Item
128g
Country of Origin
United Kingdom
Product details
2-piece Pipe Clamp
Galvanised steel 2-piece pipe clamps,(Screw and nut supplied).