Unistrut Channel Nut, M6, Nut Base Dimensions 41 x 41mm, Steel, 0.32kg

RS Stock No.: 175-996Brand: UnistrutManufacturers Part No.: P 1006 M6
brand-logo
View all in Channel Nuts

Technical documents

Specifications

Thread Size

M6

Nut Base Dimensions

41 x 41mm

Material

Steel

Weight Per Item

0.32kg

Country of Origin

United Kingdom

Product details

Channel Nuts - Galvanised/Stainless Steel

Spring zeb channel nuts, which incorporate a spring to aid positioning prior to assembly, available in either stainless or galvanised steel.

Channel nut with spring
Threads on the nuts are metric

Stock information temporarily unavailable.

P.O.A.

Unistrut Channel Nut, M6, Nut Base Dimensions 41 x 41mm, Steel, 0.32kg

P.O.A.

Unistrut Channel Nut, M6, Nut Base Dimensions 41 x 41mm, Steel, 0.32kg
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
10 - 50P.O.A.
60 - 110P.O.A.
120+P.O.A.

Technical documents

Specifications

Thread Size

M6

Nut Base Dimensions

41 x 41mm

Material

Steel

Weight Per Item

0.32kg

Country of Origin

United Kingdom

Product details

Channel Nuts - Galvanised/Stainless Steel

Spring zeb channel nuts, which incorporate a spring to aid positioning prior to assembly, available in either stainless or galvanised steel.

Channel nut with spring
Threads on the nuts are metric