Technical documents
Specifications
Brand
UnistrutThread Size
M8
Nut Base Dimensions
41 x 41mm
Material
Steel
Weight Per Item
0.32kg
Country of Origin
United Kingdom
Product details
Channel Nuts - Galvanised/Stainless Steel
Spring zeb channel nuts, which incorporate a spring to aid positioning prior to assembly, available in either stainless or galvanised steel.
Channel nut with spring
Threads on the nuts are metric
P.O.A.
10
P.O.A.
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
10 - 50 | P.O.A. |
60 - 110 | P.O.A. |
120+ | P.O.A. |
Technical documents
Specifications
Brand
UnistrutThread Size
M8
Nut Base Dimensions
41 x 41mm
Material
Steel
Weight Per Item
0.32kg
Country of Origin
United Kingdom
Product details
Channel Nuts - Galvanised/Stainless Steel
Spring zeb channel nuts, which incorporate a spring to aid positioning prior to assembly, available in either stainless or galvanised steel.
Channel nut with spring
Threads on the nuts are metric