Technical documents
Specifications
Brand
UnistrutShape Type
Rectangular
Dimensions
120 x 40mm
Number of Holes
3
Fixing Hole Diameter
14.3mm
Material
Stainless Steel
Country of Origin
United Kingdom
Product details
3-hole flat plate
Stock information temporarily unavailable.
P.O.A.
Stainless Steel Rectangular Bracket 3 Hole, 14.3mm Holes, 120 x 40mm
5
P.O.A.
Stainless Steel Rectangular Bracket 3 Hole, 14.3mm Holes, 120 x 40mm
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
5 - 25 | P.O.A. |
30 - 55 | P.O.A. |
60+ | P.O.A. |
Technical documents
Specifications
Brand
UnistrutShape Type
Rectangular
Dimensions
120 x 40mm
Number of Holes
3
Fixing Hole Diameter
14.3mm
Material
Stainless Steel
Country of Origin
United Kingdom
Product details