Steel Rectangular Bracket 3 Hole, 14.3mm Holes, 120 x 40mm

RS Stock No.: 176-078Brand: UnistrutManufacturers Part No.: P 1066
brand-logo
View all in Flat Fittings

Technical documents

Specifications

Shape Type

Rectangular

Dimensions

120 x 40mm

Number of Holes

3

Fixing Hole Diameter

14.3mm

Material

Steel

Country of Origin

United Kingdom

Product details

3-hole flat plate

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Steel Rectangular Bracket 3 Hole, 14.3mm Holes, 120 x 40mm

P.O.A.

Steel Rectangular Bracket 3 Hole, 14.3mm Holes, 120 x 40mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
5 - 25P.O.A.
30 - 55P.O.A.
60+P.O.A.
You may be interested in

Technical documents

Specifications

Shape Type

Rectangular

Dimensions

120 x 40mm

Number of Holes

3

Fixing Hole Diameter

14.3mm

Material

Steel

Country of Origin

United Kingdom

Product details

3-hole flat plate

You may be interested in