Technical documents
Specifications
Brand
UnistrutDimensions
长254 mm,适合21 x 41 mm槽架
Number of Holes
4
Material
Steel
Country of Origin
United Kingdom
Product details
Channel Splice Plates
Galvanised steel splice sections to enable channels to be joined end-to-end, supplied with BZP steel fixing screws.
P.O.A.
Steel Bracket 4 Hole, 长254 mm,适合21 x 41 mm槽架
2
P.O.A.
Steel Bracket 4 Hole, 长254 mm,适合21 x 41 mm槽架
Stock information temporarily unavailable.
2
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
2 - 10 | P.O.A. |
12 - 48 | P.O.A. |
50 - 98 | P.O.A. |
100+ | P.O.A. |
Technical documents
Specifications
Brand
UnistrutDimensions
长254 mm,适合21 x 41 mm槽架
Number of Holes
4
Material
Steel
Country of Origin
United Kingdom
Product details
Channel Splice Plates
Galvanised steel splice sections to enable channels to be joined end-to-end, supplied with BZP steel fixing screws.